Similar

MMF50SBRD100R | |
|---|---|
DigiKey Part Number | MMF50SBRD100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMF50SBRD100R |
Description | RES SMD 100 OHM 0.1% 1/2W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.5W, 1/2W Chip Resistor MELF, 0207 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF50SBRD100R Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA-Q0207BTCU100R | TE Connectivity Passive Product | 0 | 1712-SMA-Q0207BTCU100RTR-ND | 0,24836 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,24323 € | 2.918,76 € |
| Unit Price without VAT: | 0,24323 € |
|---|---|
| Unit Price with VAT: | 0,28944 € |


