180 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0207 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMF25SFRF180K

DigiKey Part Number
YAG5799TR-ND - Tape & Reel (TR)
YAG5799CT-ND - Cut Tape (CT)
YAG5799DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMF25SFRF180K
Description
MELF RESISTOR 0.25W 180K OHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
180 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0207 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MMF25SFRF180K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
MELF, 0207
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05900 €0,59 €
250,04960 €1,24 €
500,04360 €2,18 €
1000,03840 €3,84 €
2500,03272 €8,18 €
5000,02918 €14,59 €
1.0000,02616 €26,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02184 €65,52 €
6.0000,01989 €119,34 €
9.0000,01889 €170,01 €
15.0000,01776 €266,40 €
21.0000,01708 €358,68 €
30.0000,01642 €492,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €