
MMF25SFRE68R | |
|---|---|
DigiKey Part Number | 13-MMF25SFRE68RTR-ND - Tape & Reel (TR) 13-MMF25SFRE68RCT-ND - Cut Tape (CT) 13-MMF25SFRE68RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SFRE68R |
Description | RES SMD 1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SFRE68R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05420 € | 2,71 € |
| 100 | 0,04790 € | 4,79 € |
| 250 | 0,04100 € | 10,25 € |
| 500 | 0,03662 € | 18,31 € |
| 1.000 | 0,03291 € | 32,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02812 € | 84,36 € |
| 6.000 | 0,02567 € | 154,02 € |
| 9.000 | 0,02441 € | 219,69 € |
| 15.000 | 0,02299 € | 344,85 € |
| 21.000 | 0,02214 € | 464,94 € |
| 30.000 | 0,02131 € | 639,30 € |
| 36.000 | 0,02092 € | 753,12 € |
| 72.000 | 0,01955 € | 1.407,60 € |
| 75.000 | 0,01948 € | 1.461,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

