47.5 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMF25SFRE47R5

DigiKey Part Number
13-MMF25SFRE47R5TR-ND - Tape & Reel (TR)
13-MMF25SFRE47R5CT-ND - Cut Tape (CT)
13-MMF25SFRE47R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMF25SFRE47R5
Description
RES SMD 47.5 OHM 1% 1/4W MELF
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MMF25SFRE47R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
250,04240 €1,06 €
500,03720 €1,86 €
1000,03270 €3,27 €
2500,02780 €6,95 €
5000,02476 €12,38 €
1.0000,02216 €22,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01844 €55,32 €
6.0000,01677 €100,62 €
9.0000,01591 €143,19 €
15.0000,01493 €223,95 €
21.0000,01435 €301,35 €
30.0000,01379 €413,70 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €