
MMF25SFRE3R9 | |
|---|---|
DigiKey Part Number | 13-MMF25SFRE3R9TR-ND - Tape & Reel (TR) 13-MMF25SFRE3R9CT-ND - Cut Tape (CT) 13-MMF25SFRE3R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SFRE3R9 |
Description | RES SMD 1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SFRE3R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,03970 € | 3,97 € |
| 250 | 0,03384 € | 8,46 € |
| 500 | 0,03016 € | 15,08 € |
| 1.000 | 0,02705 € | 27,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02258 € | 67,74 € |
| 6.000 | 0,02057 € | 123,42 € |
| 9.000 | 0,01954 € | 175,86 € |
| 15.000 | 0,01837 € | 275,55 € |
| 21.000 | 0,01768 € | 371,28 € |
| 30.000 | 0,01700 € | 510,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

