
MMF25SFRE2M2 | |
|---|---|
DigiKey Part Number | 13-MMF25SFRE2M2TR-ND - Tape & Reel (TR) 13-MMF25SFRE2M2CT-ND - Cut Tape (CT) 13-MMF25SFRE2M2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SFRE2M2 |
Description | RES SMD 1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SFRE2M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,08680 € | 4,34 € |
| 100 | 0,07690 € | 7,69 € |
| 250 | 0,06604 € | 16,51 € |
| 500 | 0,05926 € | 29,63 € |
| 1.000 | 0,05348 € | 53,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04513 € | 135,39 € |
| 6.000 | 0,04140 € | 248,40 € |
| 9.000 | 0,03949 € | 355,41 € |
| 15.000 | 0,03732 € | 559,80 € |
| 21.000 | 0,03603 € | 756,63 € |
| 30.000 | 0,03477 € | 1.043,10 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

