
MMF25SFRE20K | |
|---|---|
DigiKey Part Number | 13-MMF25SFRE20KTR-ND - Tape & Reel (TR) 13-MMF25SFRE20KCT-ND - Cut Tape (CT) 13-MMF25SFRE20KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SFRE20K |
Description | RES SMD 1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SFRE20K Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0204 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03230 € | 3,23 € |
| 250 | 0,02748 € | 6,87 € |
| 500 | 0,02444 € | 12,22 € |
| 1.000 | 0,02188 € | 21,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01821 € | 54,63 € |
| 6.000 | 0,01656 € | 99,36 € |
| 9.000 | 0,01571 € | 141,39 € |
| 15.000 | 0,01475 € | 221,25 € |
| 21.000 | 0,01417 € | 297,57 € |
| 30.000 | 0,01361 € | 408,30 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

