
MMF25SFRE1K5 | |
|---|---|
DigiKey Part Number | 13-MMF25SFRE1K5TR-ND - Tape & Reel (TR) 13-MMF25SFRE1K5CT-ND - Cut Tape (CT) 13-MMF25SFRE1K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SFRE1K5 |
Description | RES SMD 1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SFRE1K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05460 € | 2,73 € |
| 100 | 0,04820 € | 4,82 € |
| 250 | 0,04112 € | 10,28 € |
| 500 | 0,03676 € | 18,38 € |
| 1.000 | 0,03303 € | 33,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02767 € | 83,01 € |
| 6.000 | 0,02526 € | 151,56 € |
| 9.000 | 0,02402 € | 216,18 € |
| 15.000 | 0,02262 € | 339,30 € |
| 21.000 | 0,02179 € | 457,59 € |
| 30.000 | 0,02097 € | 629,10 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

