
MMF25SFRE1K | |
|---|---|
DigiKey Part Number | 311-1KBUTR-ND - Tape & Reel (TR) 311-1KBUCT-ND - Cut Tape (CT) 311-1KBUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SFRE1K |
Description | RES SMD 1K OHM 1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SFRE1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,04240 € | 1,06 € |
| 50 | 0,03720 € | 1,86 € |
| 100 | 0,03270 € | 3,27 € |
| 250 | 0,02780 € | 6,95 € |
| 500 | 0,02476 € | 12,38 € |
| 1.000 | 0,02218 € | 22,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01846 € | 55,38 € |
| 6.000 | 0,01678 € | 100,68 € |
| 9.000 | 0,01592 € | 143,28 € |
| 15.000 | 0,01495 € | 224,25 € |
| 21.000 | 0,01437 € | 301,77 € |
| 30.000 | 0,01380 € | 414,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

