MMF25SFRE140K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,03705 €
Datasheet
140 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMF25SFRE140K

DigiKey Part Number
MMF25SFRE140K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMF25SFRE140K
Description
RES SMD 1% 1/4W MELF
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
140 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MMF25SFRE140K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
MELF, 0204
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA-Q0204FTDV140KTE Connectivity Passive Product01712-SMA-Q0204FTDV140KTR-ND0,03705 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,01914 €229,68 €
Unit Price without VAT:0,01914 €
Unit Price with VAT:0,02278 €