
MMF25SFRE10K | |
|---|---|
DigiKey Part Number | 311-10KBUTR-ND - Tape & Reel (TR) 311-10KBUCT-ND - Cut Tape (CT) 311-10KBUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SFRE10K |
Description | RES SMD 10K OHM 1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SFRE10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03380 € | 3,38 € |
| 250 | 0,02876 € | 7,19 € |
| 500 | 0,02564 € | 12,82 € |
| 1.000 | 0,02296 € | 22,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01912 € | 57,36 € |
| 6.000 | 0,01739 € | 104,34 € |
| 9.000 | 0,01650 € | 148,50 € |
| 15.000 | 0,01549 € | 232,35 € |
| 21.000 | 0,01489 € | 312,69 € |
| 30.000 | 0,01431 € | 429,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

