Similar

MMF25SBRD115R | |
|---|---|
DigiKey Part Number | MMF25SBRD115R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMF25SBRD115R |
Description | RES SMD 0.1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SBRD115R Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0204 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA-Q0204BTCV115R | TE Connectivity Passive Product | 0 | 1712-SMA-Q0204BTCV115RTR-ND | 0,16065 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,21990 € | 2.638,80 € |
| Unit Price without VAT: | 0,21990 € |
|---|---|
| Unit Price with VAT: | 0,26168 € |


