
MMF207FRE9K76 | |
|---|---|
DigiKey Part Number | MMF207FRE9K76-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMF207FRE9K76 |
Description | RES SMD 1% 0.6W MELF |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±1% 0.6W Chip Resistor MELF, 0207 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF207FRE9K76 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,02920 € | 350,40 € |
| Unit Price without VAT: | 0,02920 € |
|---|---|
| Unit Price with VAT: | 0,03475 € |

