
MMF207FRE93K1 | |
|---|---|
DigiKey Part Number | MMF207FRE93K1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMF207FRE93K1 |
Description | RES SMD 1% 0.6W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 93.1 kOhms ±1% 0.6W Chip Resistor MELF, 0207 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF207FRE93K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,02957 € | 354,84 € |
| Unit Price without VAT: | 0,02957 € |
|---|---|
| Unit Price with VAT: | 0,03519 € |

