
MMF207FRE10K | |
|---|---|
DigiKey Part Number | 13-MMF207FRE10KTR-ND - Tape & Reel (TR) 13-MMF207FRE10KCT-ND - Cut Tape (CT) 13-MMF207FRE10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF207FRE10K |
Description | RES SMD 1% 0.6W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.6W Chip Resistor MELF, 0207 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF207FRE10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,08420 € | 4,21 € |
| 100 | 0,07450 € | 7,45 € |
| 250 | 0,06396 € | 15,99 € |
| 500 | 0,05736 € | 28,68 € |
| 1.000 | 0,05175 € | 51,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04606 € | 92,12 € |
| 4.000 | 0,04208 € | 168,32 € |
| 6.000 | 0,04003 € | 240,18 € |
| 10.000 | 0,03772 € | 377,20 € |
| 14.000 | 0,03634 € | 508,76 € |
| 20.000 | 0,03499 € | 699,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

