
MMF204FRE2K | |
|---|---|
DigiKey Part Number | 13-MMF204FRE2KTR-ND - Tape & Reel (TR) 13-MMF204FRE2KCT-ND - Cut Tape (CT) 13-MMF204FRE2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF204FRE2K |
Description | RES SMD 1% 0.4W MELF |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF204FRE2K Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0204 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05420 € | 5,42 € |
| 250 | 0,04644 € | 11,61 € |
| 500 | 0,04152 € | 20,76 € |
| 1.000 | 0,03734 € | 37,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03197 € | 95,91 € |
| 6.000 | 0,02922 € | 175,32 € |
| 9.000 | 0,02781 € | 250,29 € |
| 15.000 | 0,02621 € | 393,15 € |
| 21.000 | 0,02526 € | 530,46 € |
| 30.000 | 0,02433 € | 729,90 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

