Similar

MMF204FRE210R | |
|---|---|
DigiKey Part Number | MMF204FRE210R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMF204FRE210R |
Description | RES SMD 1% 0.4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF204FRE210R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0204 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA-Q0204FTDX210R | TE Connectivity Passive Product | 0 | 1712-SMA-Q0204FTDX210RTR-ND | 0,03545 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,02047 € | 245,64 € |
| Unit Price without VAT: | 0,02047 € |
|---|---|
| Unit Price with VAT: | 0,02436 € |


