
MMF204FRE10R | |
|---|---|
DigiKey Part Number | 13-MMF204FRE10RTR-ND - Tape & Reel (TR) 13-MMF204FRE10RCT-ND - Cut Tape (CT) 13-MMF204FRE10RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF204FRE10R |
Description | RES SMD 1% 0.4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF204FRE10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,04080 € | 2,04 € |
| 100 | 0,03590 € | 3,59 € |
| 250 | 0,03060 € | 7,65 € |
| 500 | 0,02724 € | 13,62 € |
| 1.000 | 0,02442 € | 24,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02035 € | 61,05 € |
| 6.000 | 0,01852 € | 111,12 € |
| 9.000 | 0,01758 € | 158,22 € |
| 15.000 | 0,01652 € | 247,80 € |
| 21.000 | 0,01588 € | 333,48 € |
| 30.000 | 0,01526 € | 457,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

