
MMF204FRE10K | |
|---|---|
DigiKey Part Number | 13-MMF204FRE10KTR-ND - Tape & Reel (TR) 13-MMF204FRE10KCT-ND - Cut Tape (CT) 13-MMF204FRE10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF204FRE10K |
Description | RES SMD 1% 0.4W MELF |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF204FRE10K Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0204 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05150 € | 5,15 € |
| 250 | 0,04404 € | 11,01 € |
| 500 | 0,03938 € | 19,69 € |
| 1.000 | 0,03541 € | 35,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,01829 € | 109,74 € |
| 12.000 | 0,01676 € | 201,12 € |
| 18.000 | 0,01597 € | 287,46 € |
| 30.000 | 0,01507 € | 452,10 € |
| 42.000 | 0,01454 € | 610,68 € |
| 60.000 | 0,01402 € | 841,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

