
MMF204DRE39K2 | |
|---|---|
DigiKey Part Number | MMF204DRE39K2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMF204DRE39K2 |
Description | RES SMD 0.5% 0.4W MELF |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±0.5% 0.4W, 2/5W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF204DRE39K2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0204 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,04940 € | 592,80 € |
| Unit Price without VAT: | 0,04940 € |
|---|---|
| Unit Price with VAT: | 0,05879 € |

