
MMF204DRE374K | |
|---|---|
DigiKey Part Number | MMF204DRE374K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMF204DRE374K |
Description | RES SMD 0.5% 0.4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 374 kOhms ±0.5% 0.4W, 2/5W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF204DRE374K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,05002 € | 600,24 € |
| Unit Price without VAT: | 0,05002 € |
|---|---|
| Unit Price with VAT: | 0,05952 € |

