
MMF204BRC215R | |
|---|---|
DigiKey Part Number | 13-MMF204BRC215RTR-ND - Tape & Reel (TR) 13-MMF204BRC215RCT-ND - Cut Tape (CT) 13-MMF204BRC215RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF204BRC215R |
Description | RES SMD 0.1% 0.4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF204BRC215R Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0204 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76400 € | 7,64 € |
| 25 | 0,65520 € | 16,38 € |
| 50 | 0,58700 € | 29,35 € |
| 100 | 0,52900 € | 52,90 € |
| 250 | 0,46532 € | 116,33 € |
| 500 | 0,42552 € | 212,76 € |
| 1.000 | 0,39168 € | 391,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34134 € | 1.024,02 € |
| 6.000 | 0,31958 € | 1.917,48 € |
| 9.000 | 0,30841 € | 2.775,69 € |
| 15.000 | 0,29831 € | 4.474,65 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

