
MMF1WSFRE105K | |
|---|---|
DigiKey Part Number | MMF1WSFRE105K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMF1WSFRE105K |
Description | RES SMD 1% 1W MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 105 kOhms ±1% 1W Chip Resistor MELF, 0309 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF1WSFRE105K Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0309 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" Dia x 0.335" L (3.20mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07139 € | 713,90 € |
| Unit Price without VAT: | 0,07139 € |
|---|---|
| Unit Price with VAT: | 0,08495 € |

