
MMF-50FRF100K | |
|---|---|
DigiKey Part Number | 13-MMF-50FRF100KTR-ND - Tape & Reel (TR) 13-MMF-50FRF100KCT-ND - Cut Tape (CT) 13-MMF-50FRF100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF-50FRF100K |
Description | RES SMD 100K OHM 1% 1/2W MELF |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor MELF, 0309 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF-50FRF100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0309 | |
Supplier Device Package | ||
Size / Dimension | 0.126" Dia x 0.335" L (3.20mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,14980 € | 7,49 € |
| 100 | 0,13330 € | 13,33 € |
| 250 | 0,11520 € | 28,80 € |
| 500 | 0,10390 € | 51,95 € |
| 1.000 | 0,09428 € | 94,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08209 € | 205,22 € |
| 5.000 | 0,07562 € | 378,10 € |
| 7.500 | 0,07230 € | 542,25 € |
| 12.500 | 0,06854 € | 856,75 € |
| 17.500 | 0,06630 € | 1.160,25 € |
| 25.000 | 0,06411 € | 1.602,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

