
MMF-25FRF220R | |
|---|---|
DigiKey Part Number | 13-MMF-25FRF220RTR-ND - Tape & Reel (TR) 13-MMF-25FRF220RCT-ND - Cut Tape (CT) 13-MMF-25FRF220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF-25FRF220R |
Description | RES SMD 220 OHM 1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0207 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF-25FRF220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,05820 € | 2,91 € |
| 100 | 0,05130 € | 5,13 € |
| 250 | 0,04392 € | 10,98 € |
| 500 | 0,03926 € | 19,63 € |
| 1.000 | 0,03530 € | 35,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03130 € | 62,60 € |
| 4.000 | 0,02849 € | 113,96 € |
| 6.000 | 0,02705 € | 162,30 € |
| 10.000 | 0,02541 € | 254,10 € |
| 14.000 | 0,02443 € | 342,02 € |
| 20.000 | 0,02348 € | 469,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

