1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB06S1001R

DigiKey Part Number
13-JB06S1001RTR-ND - Tape & Reel (TR)
13-JB06S1001RCT-ND - Cut Tape (CT)
13-JB06S1001RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB06S1001R
Description
FUSE 0603 1A 63VDC SLOW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.1
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
Current Rating (Amps)
DC Cold Resistance
0.25 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
50,05000 €0,25 €
100,04500 €0,45 €
500,03740 €1,87 €
1000,03450 €3,45 €
2500,03108 €7,77 €
5000,02866 €14,33 €
1.0000,02645 €26,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02088 €104,40 €
10.0000,01925 €192,50 €
15.0000,01835 €275,25 €
25.0000,01727 €431,75 €
35.0000,01660 €581,00 €
50.0000,01591 €795,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €