
HHV-25JR-52-1M | |
|---|---|
DigiKey Part Number | 13-HHV-25JR-52-1MTR-ND - Tape & Reel (TR) 13-HHV-25JR-52-1MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-25JR-52-1M |
Description | RES 1M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25JR-52-1M Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M0000BHEB | Vishay Dale | 45.555 | CMF1.00MHCCT-ND | 1,18000 € | Upgrade |
| CMF551M0000DHR6 | Vishay Dale | 5 | 541-CMF551M0000DHR6CT-ND | 0,88000 € | Upgrade |
| CMF551M0000FKEB | Vishay Dale | 2.095 | CMF1.00MHGCT-ND | 0,54000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04740 € | 4,74 € |
| 250 | 0,04056 € | 10,14 € |
| 500 | 0,03620 € | 18,10 € |
| 1.000 | 0,03253 € | 32,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02546 € | 127,30 € |
| 10.000 | 0,02335 € | 233,50 € |
| 15.000 | 0,02227 € | 334,05 € |
| 25.000 | 0,02104 € | 526,00 € |
| 35.000 | 0,02032 € | 711,20 € |
| 50.000 | 0,01960 € | 980,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

