
CMF551M0000BHEB | |
|---|---|
DigiKey Part Number | CMF1.00MHCTR-ND - Tape & Reel (TR) CMF1.00MHCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551M0000BHEB |
Description | RES 1.00M OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M0000BHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,73900 € | 7,39 € |
| 25 | 0,63360 € | 15,84 € |
| 50 | 0,56760 € | 28,38 € |
| 100 | 0,51130 € | 51,13 € |
| 250 | 0,44964 € | 112,41 € |
| 500 | 0,41106 € | 205,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38581 € | 385,81 € |
| 2.000 | 0,35738 € | 714,76 € |
| 3.000 | 0,34278 € | 1.028,34 € |
| 5.000 | 0,32626 € | 1.631,30 € |
| 7.000 | 0,31642 € | 2.214,94 € |
| 10.000 | 0,30680 € | 3.068,00 € |
| 12.000 | 0,30219 € | 3.626,28 € |
| 24.000 | 0,28636 € | 6.872,64 € |
| 25.000 | 0,28551 € | 7.137,75 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

