

CS1206KKX7RYBB473 | |
---|---|
DigiKey Part Number | 13-CS1206KKX7RYBB473TR-ND - Tape & Reel (TR) 13-CS1206KKX7RYBB473CT-ND - Cut Tape (CT) 13-CS1206KKX7RYBB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RYBB473 |
Description | CAP CER 0.047UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RYBB473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,27000 € | 2,70 € |
50 | 0,20280 € | 10,14 € |
100 | 0,18200 € | 18,20 € |
500 | 0,14706 € | 73,53 € |
1.000 | 0,13627 € | 136,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12294 € | 368,82 € |
6.000 | 0,11642 € | 698,52 € |
9.000 | 0,11315 € | 1.018,35 € |
15.000 | 0,10953 € | 1.642,95 € |
21.000 | 0,10741 € | 2.255,61 € |
30.000 | 0,10537 € | 3.161,10 € |
36.000 | 0,10441 € | 3.758,76 € |
72.000 | 0,10116 € | 7.283,52 € |
75.000 | 0,10098 € | 7.573,50 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |