AS1206KKX7RYBB473 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK Corporation
In Stock: 3.140
Unit Price: 0,33000 €
Datasheet
AS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AS Series
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AS1206KKX7RYBB473

DigiKey Part Number
311-4584-2-ND - Tape & Reel (TR)
311-4584-1-ND - Cut Tape (CT)
311-4584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS1206KKX7RYBB473
Description
CAP CER 0.047UF 250V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AS1206KKX7RYBB473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15600 €1,56 €
500,11400 €5,70 €
1000,10110 €10,11 €
5000,07924 €39,62 €
1.0000,07249 €72,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05358 €160,74 €
6.0000,05309 €318,54 €
9.0000,05284 €475,56 €
15.0000,05255 €788,25 €
21.0000,05237 €1.099,77 €
30.0000,05220 €1.566,00 €
36.0000,05212 €1.876,32 €
72.0000,05060 €3.643,20 €
75.0000,05049 €3.786,75 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €