
CQ0201000000SB000 | |
|---|---|
DigiKey Part Number | 13-CQ0201000000SB000-ND |
Manufacturer | |
Manufacturer Product Number | CQ0201000000SB000 |
Description | KIT MLCC HI-FREQUENCY 0201 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 50V Surface Mount, MLCC 3680 Pieces (46 Values - 80 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ceramic | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 50V | |
Tolerance | ±0.05pF, ±0.1pF, ±0.25pF, ±5% | |
Applications | - | |
Features | High Q | |
Quantity | 3680 Pieces (46 Values - 80 Each) | |
Packages Included | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,89000 € | 87,89 € |
| 10 | 78,59700 € | 785,97 € |
| Unit Price without VAT: | 87,89000 € |
|---|---|
| Unit Price with VAT: | 104,58910 € |









