CER ENG KIT 42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CER ENG KIT 42
CER ENG KIT 42

CER ENG KIT 42

DigiKey Part Number
1680-CERENGKIT42-ND
Manufacturer
Manufacturer Product Number
CER ENG KIT 42
Description
KIT CAP CERM 0.10-39PF 0201 COG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.1pF ~ 39pF 50V, 100V Surface Mount, MLCC 3800 Pieces (38 Values - 100 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Kit Type
Ceramic
Capacitance Range
0.1pF ~ 39pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
50V, 100V
Tolerance
±0.1pF, ±0.25pF, ±5%
Applications
-
Features
-
Quantity
3800 Pieces (38 Values - 100 Each)
Packages Included
0201 (0603 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,86000 €52,86 €
1045,90600 €459,06 €
Manufacturers Standard Package
Unit Price without VAT:52,86000 €
Unit Price with VAT:62,90340 €