Parametric Equivalent

CFR2WSJR-73-680R | |
|---|---|
DigiKey Part Number | CFR2WSJR-73-680R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFR2WSJR-73-680R |
Description | RES 680 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR2WSJT-73-680R | YAGEO | 0 | CFR2WSJT-73-680R-ND | 0,03271 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03165 € | 189,90 € |
| Unit Price without VAT: | 0,03165 € |
|---|---|
| Unit Price with VAT: | 0,03766 € |


