
CC1812JKNPOCBN331 | |
|---|---|
DigiKey Part Number | 311-4549-2-ND - Tape & Reel (TR) 311-4549-1-ND - Cut Tape (CT) 311-4549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOCBN331 |
Description | CAP CER 330PF 1KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOCBN331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C331JDGACTU | KEMET | 1.055 | 399-C1812C331JDGACTUCT-ND | 1,87000 € | Direct |
| C1812C331JZGACTU | KEMET | 205 | 399-C1812C331JZGACTUCT-ND | 2,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56500 € | 5,65 € |
| 50 | 0,43980 € | 21,99 € |
| 100 | 0,40110 € | 40,11 € |
| 500 | 0,33590 € | 167,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30071 € | 300,71 € |
| 2.000 | 0,28491 € | 569,82 € |
| 3.000 | 0,27700 € | 831,00 € |
| 5.000 | 0,26823 € | 1.341,15 € |
| 7.000 | 0,26310 € | 1.841,70 € |
| 10.000 | 0,25816 € | 2.581,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

