
C1812C331JZGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C331JZGACTUTR-ND - Tape & Reel (TR) 399-C1812C331JZGACTUCT-ND - Cut Tape (CT) 399-C1812C331JZGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C331JZGACTU |
Description | CAP CER 330PF 2.5KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C331JZGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,49900 € | 14,99 € |
| 50 | 1,22660 € | 61,33 € |
| 100 | 1,14210 € | 114,21 € |
| 500 | 0,99940 € | 499,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95520 € | 955,20 € |
| 2.000 | 0,91883 € | 1.837,66 € |
| 3.000 | 0,90059 € | 2.701,77 € |
| 5.000 | 0,88038 € | 4.401,90 € |
| 7.000 | 0,86857 € | 6.079,99 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

