


CC1210KKX7RDBB222 | |
|---|---|
DigiKey Part Number | 311-3615-2-ND - Tape & Reel (TR) 311-3615-1-ND - Cut Tape (CT) 311-3615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RDBB222 |
Description | CAP CER 2200PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RDBB222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210GC222KAT1A | KYOCERA AVX | 6.378 | 478-1210GC222KAT1ACT-ND | 0,85000 € | Direct |
| C1210C222KGRACTU | KEMET | 3.683 | 399-C1210C222KGRACTUCT-ND | 1,28000 € | Direct |
| C1210C222JGRACTU | KEMET | 4.844 | 399-C1210C222JGRACTUCT-ND | 1,36000 € | Upgrade |
| C3225X7S3D222K250AA | TDK | 1.932 | 445-7870-1-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45600 € | 4,56 € |
| 50 | 0,35060 € | 17,53 € |
| 100 | 0,31830 € | 31,83 € |
| 500 | 0,26374 € | 131,87 € |
| 1.000 | 0,24688 € | 246,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22190 € | 443,80 € |
| 4.000 | 0,21101 € | 844,04 € |
| 6.000 | 0,20556 € | 1.233,36 € |
| 10.000 | 0,19952 € | 1.995,20 € |
| 14.000 | 0,19598 € | 2.743,72 € |
| 20.000 | 0,19259 € | 3.851,80 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

