
1210GC222KAT1A | |
|---|---|
DigiKey Part Number | 478-1210GC222KAT1ATR-ND - Tape & Reel (TR) 478-1210GC222KAT1ACT-ND - Cut Tape (CT) 478-1210GC222KAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210GC222KAT1A |
Description | CAP CER 2200PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210GC222KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52900 € | 5,29 € |
| 50 | 0,41080 € | 20,54 € |
| 100 | 0,37450 € | 37,45 € |
| 500 | 0,31310 € | 156,55 € |
| 1.000 | 0,29413 € | 294,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28408 € | 568,16 € |
| 4.000 | 0,27097 € | 1.083,88 € |
| 6.000 | 0,26440 € | 1.586,40 € |
| 10.000 | 0,25711 € | 2.571,10 € |
| 14.000 | 0,25285 € | 3.539,90 € |
| 20.000 | 0,24876 € | 4.975,20 € |
| 24.000 | 0,24682 € | 5.923,68 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

