CC1206FRNPO0BN121 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,45554 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,22603 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.390
Unit Price: 0,67000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,30524 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,27590 €
Datasheet
1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206FRNPO0BN121

DigiKey Part Number
13-CC1206FRNPO0BN121TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206FRNPO0BN121
Description
CAP CER 120PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206FRNPO0BN121 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09643 €385,72 €
Manufacturers Standard Package
Unit Price without VAT:0,09643 €
Unit Price with VAT:0,11475 €