
KGM31BCG2A121FT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2A121FTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A121FTCT-ND - Cut Tape (CT) 478-KGM31BCG2A121FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A121FT |
Description | CAP CER 120PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A121FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,67000 € | 0,67 € |
10 | 0,42000 € | 4,20 € |
50 | 0,32260 € | 16,13 € |
100 | 0,29250 € | 29,25 € |
500 | 0,24184 € | 120,92 € |
1.000 | 0,22617 € | 226,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,26143 € | 1.045,72 € |
8.000 | 0,25092 € | 2.007,36 € |
12.000 | 0,24566 € | 2.947,92 € |
20.000 | 0,23982 € | 4.796,40 € |
28.000 | 0,23641 € | 6.619,48 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,79730 € |