CC0805KPX7R9BB331 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2.462
Unit Price: 0,09000 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 5.439
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,00974 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,02993 €
Datasheet

Direct


KYOCERA AVX
In Stock: 870
Unit Price: 0,17000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,11896 €
Datasheet

Direct


Vishay Vitramon
In Stock: 761
Unit Price: 0,17000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03097 €
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805KPX7R9BB331

DigiKey Part Number
13-CC0805KPX7R9BB331TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805KPX7R9BB331
Description
CAP CER 330PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KPX7R9BB331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01143 €228,60 €
Manufacturers Standard Package
Unit Price without VAT:0,01143 €
Unit Price with VAT:0,01360 €