Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct

LD055C331KAB2A | |
|---|---|
DigiKey Part Number | LD055C331KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD055C331KAB2A |
Description | CAP CER 330PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055C331KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21NR71H331JT | KYOCERA AVX | 17.274 | 478-KGM21NR71H331JTCT-ND | 0,19000 € | Upgrade |
| KGM21NR72A331JT | KYOCERA AVX | 0 | 478-KGM21NR72A331JTTR-ND | 0,04737 € | Upgrade |
| KGM21NR72D331JT | KYOCERA AVX | 0 | 478-KGM21NR72D331JTCT-ND | 0,30000 € | Upgrade |
| KGM21BCG1H331FT | KYOCERA AVX | 6.236 | 478-KGM21BCG1H331FTCT-ND | 0,40000 € | Similar |
| KGM21BCG1H331GT | KYOCERA AVX | 2.740 | 478-KGM21BCG1H331GTCT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,12617 € | 1.009,36 € |
| Unit Price without VAT: | 0,12617 € |
|---|---|
| Unit Price with VAT: | 0,15014 € |






