CC0805JPX7R9BB153 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,03513 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.460
Unit Price: 0,10000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03874 €
Datasheet

Direct


KYOCERA AVX
In Stock: 14.402
Unit Price: 0,21000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,05106 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,04464 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,05208 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04733 €
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805JPX7R9BB153

DigiKey Part Number
13-CC0805JPX7R9BB153TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805JPX7R9BB153
Description
CAP CER 0.015UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JPX7R9BB153 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01451 €290,20 €
Manufacturers Standard Package
Unit Price without VAT:0,01451 €
Unit Price with VAT:0,01727 €