
KGM21NR71H153JT | |
---|---|
DigiKey Part Number | 478-KGM21NR71H153JTTR-ND - Tape & Reel (TR) 478-KGM21NR71H153JTCT-ND - Cut Tape (CT) 478-KGM21NR71H153JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H153JT |
Description | CAP CER 0.015UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H153JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12000 € | 1,20 € |
50 | 0,08620 € | 4,31 € |
100 | 0,07590 € | 7,59 € |
500 | 0,05864 € | 29,32 € |
1.000 | 0,05332 € | 53,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04625 € | 185,00 € |
8.000 | 0,04323 € | 345,84 € |
12.000 | 0,04172 € | 500,64 € |
20.000 | 0,04005 € | 801,00 € |
28.000 | 0,03907 € | 1.093,96 € |
40.000 | 0,03813 € | 1.525,20 € |
48.000 | 0,03768 € | 1.808,64 € |
96.000 | 0,03618 € | 3.473,28 € |
100.000 | 0,03610 € | 3.610,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |