CC0805GPNPO9BN101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,02318 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.500
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03431 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.701
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01113 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06931 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06324 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 1.657
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 46.272
Unit Price: 0,18000 €
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GPNPO9BN101

DigiKey Part Number
13-CC0805GPNPO9BN101TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805GPNPO9BN101
Description
CAP CER 100PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GPNPO9BN101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,02121 €424,20 €
Manufacturers Standard Package
Unit Price without VAT:0,02121 €
Unit Price with VAT:0,02524 €