
VJ0805A101GXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A101GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A101GXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A101GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A101GXACW1BC |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A101GXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,09600 € | 0,96 € |
50 | 0,06840 € | 3,42 € |
100 | 0,06000 € | 6,00 € |
500 | 0,04576 € | 22,88 € |
1.000 | 0,04137 € | 41,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03203 € | 128,12 € |
8.000 | 0,02660 € | 212,80 € |
12.000 | 0,02341 € | 280,92 € |
20.000 | 0,02236 € | 447,20 € |
28.000 | 0,01987 € | 556,36 € |
40.000 | 0,01979 € | 791,60 € |
48.000 | 0,01976 € | 948,48 € |
96.000 | 0,01963 € | 1.884,48 € |
100.000 | 0,01963 € | 1.963,00 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |