CC0603FPNPO9BN820 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 7.153
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 26.527
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 19.341
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01073 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.496
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 376
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,05610 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,05103 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.630
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01634 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 12.945
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,03444 €
Datasheet
82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FPNPO9BN820

DigiKey Part Number
13-CC0603FPNPO9BN820TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603FPNPO9BN820
Description
CAP CER 82PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603FPNPO9BN820 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02210 €331,50 €
Manufacturers Standard Package
Unit Price without VAT:0,02210 €
Unit Price with VAT:0,02630 €