
CC0603FRNPO9BN820 | |
|---|---|
DigiKey Part Number | 311-3906-2-ND - Tape & Reel (TR) 311-3906-1-ND - Cut Tape (CT) 311-3906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN820 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05400 € | 2,70 € |
| 100 | 0,04710 € | 4,71 € |
| 500 | 0,03538 € | 17,69 € |
| 1.000 | 0,03179 € | 31,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02516 € | 100,64 € |
| 8.000 | 0,02326 € | 186,08 € |
| 12.000 | 0,02231 € | 267,72 € |
| 20.000 | 0,02125 € | 425,00 € |
| 28.000 | 0,02064 € | 577,92 € |
| 40.000 | 0,02005 € | 802,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

