Direct

ATS33C-2CF/TR13 | |
|---|---|
DigiKey Part Number | 13-ATS33C-2CF/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS33C-2CF/TR13 |
Description | TVS DIODE 33VWM 53VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53V Clamp 115A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 115A |
Mfr | Power - Peak Pulse 6000W (6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS33C-2CF/B | YAGEO | 95 | 13-ATS33C-2CF/BCT-ND | 2,51000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,39163 € | 1.113,30 € |
| Unit Price without VAT: | 1,39163 € |
|---|---|
| Unit Price with VAT: | 1,65604 € |


