
ATS33C-2CF/B | |
|---|---|
DigiKey Part Number | 13-ATS33C-2CF/BCT-ND - Cut Tape (CT) 13-ATS33C-2CF/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ATS33C-2CF/B |
Description | TVS DIODE 33VWM 53VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53V Clamp 190A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53V | |
Current - Peak Pulse (10/1000µs) | 190A | |
Power - Peak Pulse | 10000W (10kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,86900 € | 18,69 € |
| 25 | 1,71040 € | 42,76 € |
| 100 | 1,53550 € | 153,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,35663 € | 406,99 € |
| 600 | 1,31163 € | 786,98 € |
| 900 | 1,28910 € | 1.160,19 € |
| 1.500 | 1,26413 € | 1.896,19 € |
| 2.100 | 1,24953 € | 2.624,01 € |
| 3.000 | 1,23550 € | 3.706,50 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

