AT0805CRD07100RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 8.734
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06790 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,22207 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,42820 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 692
Unit Price: 1,12000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 433
Unit Price: 0,30000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 13.331
Unit Price: 0,35000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 1.775
Unit Price: 0,60000 €
Datasheet

Similar


Bourns Inc.
In Stock: 14.612
Unit Price: 0,31000 €
Datasheet

Similar


Panasonic Industry
In Stock: 123.311
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 4,27890 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 4,27890 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 491
Unit Price: 1,25000 €
Datasheet
100 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805CRD07100RL

DigiKey Part Number
AT0805CRD07100RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805CRD07100RL
Description
RES SMD 100 OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805CRD07100RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD07100RLYAGEO8.734YAG1760CT-ND0,08000 €Similar
RT0805CRD07100RLYAGEO0RT0805CRD07100RL-ND0,06790 €Similar
RT0805WRD07100RLYAGEO0RT0805WRD07100RL-ND0,22207 €Similar
PAT0805E1000BST1Vishay Dale Thin Film0764-1190-2-ND0,42820 €Upgrade
PATT0805E1000BGT1Vishay Dale Thin Film692764-1054-1-ND1,12000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10774 €538,70 €
Manufacturers Standard Package
Unit Price without VAT:0,10774 €
Unit Price with VAT:0,12821 €